
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 20V |
Packaging Bulk | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.6V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 20% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Turn On / Turn Off Time (Typ) 400ns, 350ns | Supplier Device Package 5-Mini-Flat |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ACPL-M43T-000E | Broadcom Limited | 5 216 | 516-2256-5-ND | 87,38000 Kč | Similar |
| HCPL-M452-000E | Broadcom Limited | 1 410 | 516-3725-ND | 58,60000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 29,41000 Kč | 29,41 Kč |
| 10 | 20,77200 Kč | 207,72 Kč |
| 100 | 15,57910 Kč | 1 557,91 Kč |
| 500 | 13,28204 Kč | 6 641,02 Kč |
| 1 000 | 12,53082 Kč | 12 530,82 Kč |
| 2 000 | 11,89389 Kč | 23 787,78 Kč |
| 5 000 | 11,19899 Kč | 55 994,95 Kč |
| 10 000 | 10,76626 Kč | 107 662,60 Kč |
| Unit Price without VAT: | 29,41000 Kč |
|---|---|
| Unit Price with VAT: | 35,58610 Kč |

