Optoisolator Transistor Output 3750Vrms 1 Channel 5-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HCPL-M452-000E

DigiKey Part Number
516-3725-ND
Manufacturer
Manufacturer Product Number
HCPL-M452-000E
Description
OPTOISOLTR 3.75KV 1CH TRANS 5-SO
Manufacturer Standard Lead Time
14 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 3750Vrms 1 Channel 5-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output Type
Transistor
Manufacturer
Broadcom Limited
Voltage - Output (Max)
20V
Packaging
Tube
Current - Output / Channel
8mA
Part Status
Active
Voltage - Forward (Vf) (Typ)
1.5V
Number of Channels
1
Current - DC Forward (If) (Max)
25 mA
Voltage - Isolation
3750Vrms
Operating Temperature
-55°C ~ 100°C
Current Transfer Ratio (Min)
20% @ 16mA
Mounting Type
Surface Mount
Current Transfer Ratio (Max)
50% @ 16mA
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Turn On / Turn Off Time (Typ)
200ns, 600ns
Supplier Device Package
5-SO
Input Type
DC
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 410
Check for Additional Incoming Stock
All prices are in CZK
Tube
QuantityUnit PriceExt Price
158,60000 Kč58,60 Kč
1042,48300 Kč424,83 Kč
10032,87450 Kč3 287,45 Kč
50028,65046 Kč14 325,23 Kč
1 00027,27420 Kč27 274,20 Kč
2 00026,10879 Kč52 217,58 Kč
5 00024,83894 Kč124 194,70 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:58,60000 Kč
Unit Price with VAT:70,90600 Kč