
PS8101-AX | |
|---|---|
DigiKey Part Number | 559-1113-ND |
Manufacturer | |
Manufacturer Product Number | PS8101-AX |
Description | OPTOISO 3.75KV 1CH TRANS 5-SOP |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 5-SOP |
Datasheet | Datasheet |
EDA/CAD Models | PS8101-AX Models |
Category | Output Type Transistor |
Manufacturer Renesas Electronics Corporation | Voltage - Output (Max) 35V |
Series | Current - Output / Channel 8mA |
Packaging Strip | Voltage - Forward (Vf) (Typ) 1.7V |
Part Status Not For New Designs | Current - DC Forward (If) (Max) 25 mA |
Number of Channels 1 | Operating Temperature -55°C ~ 100°C |
Voltage - Isolation 3750Vrms | Mounting Type Surface Mount |
Current Transfer Ratio (Min) 15% @ 16mA | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Current Transfer Ratio (Max) 35% @ 16mA | Supplier Device Package 5-SOP |
Turn On / Turn Off Time (Typ) 500ns, 600ns | Base Product Number |
Input Type DC |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| PS8101-F3-AX | Renesas Electronics Corporation | 877 | 559-1063-1-ND | 8,97000 Kč | Parametric Equivalent |
| PS8101-V-F3-AX | Renesas Electronics Corporation | 1 425 | 559-PS8101-V-F3-AXCT-ND | 8,38000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 122,00000 Kč | 122,00 Kč |
| 20 | 84,80900 Kč | 1 696,18 Kč |
| 100 | 73,20490 Kč | 7 320,49 Kč |
| 500 | 65,29148 Kč | 32 645,74 Kč |
| 1 000 | 62,72021 Kč | 62 720,21 Kč |
| 2 000 | 60,54540 Kč | 121 090,80 Kč |
| Unit Price without VAT: | 122,00000 Kč |
|---|---|
| Unit Price with VAT: | 147,62000 Kč |


