
ACPL-M49T-500E | |
|---|---|
DigiKey Part Number | 516-2908-2-ND - Tape & Reel (TR) 516-2908-1-ND - Cut Tape (CT) 516-2908-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACPL-M49T-500E |
Description | OPTOISOLATOR 4KV 1CH TRANS 5-SO |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 4000Vrms 1 Channel 5-SO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Broadcom Limited | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 4000Vrms | |
Current Transfer Ratio (Min) | 32% @ 10mA | |
Current Transfer Ratio (Max) | 80% @ 10mA | |
Turn On / Turn Off Time (Typ) | - | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.5V | |
Current - DC Forward (If) (Max) | 20 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-SO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 65,09000 Kč | 65,09 Kč |
| 10 | 47,41300 Kč | 474,13 Kč |
| 100 | 36,93760 Kč | 3 693,76 Kč |
| 500 | 32,33608 Kč | 16 168,04 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 30,06997 Kč | 45 104,96 Kč |
| 3 000 | 28,91957 Kč | 86 758,71 Kč |
| 4 500 | 28,33078 Kč | 127 488,51 Kč |
| 7 500 | 27,66691 Kč | 207 501,83 Kč |
| Unit Price without VAT: | 65,09000 Kč |
|---|---|
| Unit Price with VAT: | 78,75890 Kč |

