
ACPL-M50L-000E | |
|---|---|
DigiKey Part Number | 516-2166-5-ND |
Manufacturer | |
Manufacturer Product Number | ACPL-M50L-000E |
Description | OPTOISOLTR 3.75KV 1CH TRANS 5-SO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 5-SO |
Datasheet | Datasheet |
EDA/CAD Models | ACPL-M50L-000E Models |
Category | Output Type Transistor |
Manufacturer Broadcom Limited | Voltage - Output (Max) 24V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.5V |
Number of Channels 1 | Current - DC Forward (If) (Max) 20 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 105°C |
Current Transfer Ratio (Min) 100% @ 3mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 200% @ 3mA | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Turn On / Turn Off Time (Typ) 200ns, 380ns | Supplier Device Package 5-SO |
Input Type DC | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FODM452V | onsemi | 2 750 | FODM452V-ND | 13,85000 Kč | Similar |
| FODM453R2 | onsemi | 2 702 | FODM453R2CT-ND | 15,58000 Kč | Similar |
| FODM453V | onsemi | 3 000 | FODM453V-ND | 15,00000 Kč | Similar |
| PS8101-AX | Renesas Electronics Corporation | 13 004 | 559-1113-ND | 37,50000 Kč | Similar |
| PS8101-F3-AX | Renesas Electronics Corporation | 877 | 559-1063-1-ND | 18,59000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 52,35000 Kč | 52,35 Kč |
| 10 | 37,70700 Kč | 377,07 Kč |
| 100 | 29,02460 Kč | 2 902,46 Kč |
| 500 | 25,19928 Kč | 12 599,64 Kč |
| 1 000 | 23,95233 Kč | 23 952,33 Kč |
| 2 000 | 22,89621 Kč | 45 792,42 Kč |
| 5 000 | 21,74528 Kč | 108 726,40 Kč |
| Unit Price without VAT: | 52,35000 Kč |
|---|---|
| Unit Price with VAT: | 63,34350 Kč |











