
AS6C8008B-45ZIN | |
|---|---|
DigiKey Part Number | 1450-AS6C8008B-45ZIN-ND |
Manufacturer | |
Manufacturer Product Number | AS6C8008B-45ZIN |
Description | IC SRAM 8MBIT PARALLEL 44TSOP II |
Customer Reference | |
Detailed Description | SRAM - Asynchronous Memory IC 8Mbit Parallel 45 ns 44-TSOP II |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 45ns |
Packaging Tray | Access Time 45 ns |
Part Status Active | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology SRAM - Asynchronous | Supplier Device Package 44-TSOP II |
Memory Size | Base Product Number |
Memory Organization 1M x 8 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 281,13000 Kč | 281,13 Kč |
| 10 | 261,06900 Kč | 2 610,69 Kč |
| 25 | 253,00240 Kč | 6 325,06 Kč |
| 50 | 246,91660 Kč | 12 345,83 Kč |
| 135 | 238,27489 Kč | 32 167,11 Kč |
| 270 | 232,32333 Kč | 62 727,30 Kč |
| 540 | 226,45906 Kč | 122 287,89 Kč |
| Unit Price without VAT: | 281,13000 Kč |
|---|---|
| Unit Price with VAT: | 340,16730 Kč |











