


ABM11-30.000MHZ-D2X-T3 | |
|---|---|
DigiKey Part Number | 535-10945-2-ND - Tape & Reel (TR) 535-10945-1-ND - Cut Tape (CT) 535-10945-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-30.000MHZ-D2X-T3 |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±20ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-30.000MHZ-D2X-T3 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.023" (0.59mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ABM11-30.000MHZ-B7G-T | Abracon LLC | 9 934 | 535-ABM11-30.000MHZ-B7G-TCT-ND | 33,37000 Kč | Similar |
| 830059596 | Würth Elektronik | 2 928 | 732-830059596CT-ND | 12,10000 Kč | Parametric Equivalent |
| E9X300107X01 | Eaton - Electronics Division | 150 | 283-E9X300107X01CT-ND | 3,75000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,09000 Kč | 7,09 Kč |
| 10 | 6,15200 Kč | 61,52 Kč |
| 25 | 5,82280 Kč | 145,57 Kč |
| 50 | 5,58520 Kč | 279,26 Kč |
| 100 | 5,35360 Kč | 535,36 Kč |
| 250 | 5,06288 Kč | 1 265,72 Kč |
| 500 | 4,85308 Kč | 2 426,54 Kč |
| 1 000 | 4,65244 Kč | 4 652,44 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,33280 Kč | 12 998,40 Kč |
| 6 000 | 4,15362 Kč | 24 921,72 Kč |
| 9 000 | 4,05227 Kč | 36 470,43 Kč |
| 15 000 | 3,92815 Kč | 58 922,25 Kč |
| 21 000 | 3,84849 Kč | 80 818,29 Kč |
| 30 000 | 3,76584 Kč | 112 975,20 Kč |
| Unit Price without VAT: | 7,09000 Kč |
|---|---|
| Unit Price with VAT: | 8,57890 Kč |











