


ABM11-30.000MHZ-B7G-T | |
|---|---|
DigiKey Part Number | 535-ABM11-30.000MHZ-B7G-TTR-ND - Tape & Reel (TR) 535-ABM11-30.000MHZ-B7G-TCT-ND - Cut Tape (CT) 535-ABM11-30.000MHZ-B7G-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ABM11-30.000MHZ-B7G-T |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±15ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ABM11-30.000MHZ-B7G-T Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -20°C ~ 70°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±15ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.023" (0.59mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 33,60000 Kč | 33,60 Kč |
| 10 | 29,27100 Kč | 292,71 Kč |
| 25 | 27,69200 Kč | 692,30 Kč |
| 50 | 26,54140 Kč | 1 327,07 Kč |
| 100 | 25,44330 Kč | 2 544,33 Kč |
| 250 | 24,06204 Kč | 6 015,51 Kč |
| 500 | 23,06756 Kč | 11 533,78 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 22,11425 Kč | 22 114,25 Kč |
| 2 000 | 21,20105 Kč | 42 402,10 Kč |
| 3 000 | 20,68492 Kč | 62 054,76 Kč |
| 5 000 | 20,05280 Kč | 100 264,00 Kč |
| 7 000 | 19,64711 Kč | 137 529,77 Kč |
| 10 000 | 19,22648 Kč | 192 264,80 Kč |
| Unit Price without VAT: | 33,60000 Kč |
|---|---|
| Unit Price with VAT: | 40,65600 Kč |

