
830059596 | |
|---|---|
DigiKey Part Number | 732-830059596TR-ND - Tape & Reel (TR) 732-830059596CT-ND - Cut Tape (CT) 732-830059596DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 830059596 |
Description | CRYSTAL 30.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 30 MHz ±15ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | 830059596 Models |
Category | Load Capacitance 10pF |
Mfr | ESR (Equivalent Series Resistance) 80 Ohms |
Series | Operating Mode Fundamental |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Mounting Type Surface Mount |
Type MHz Crystal | Package / Case |
Frequency 30 MHz | Supplier Device Package 4-SMD (2x1.6) |
Frequency Stability ±20ppm | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Frequency Tolerance ±15ppm | Height - Seated (Max) 0.020" (0.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,10000 Kč | 12,10 Kč |
| 10 | 10,51100 Kč | 105,11 Kč |
| 50 | 10,04820 Kč | 502,41 Kč |
| 100 | 9,59140 Kč | 959,14 Kč |
| 500 | 8,90654 Kč | 4 453,27 Kč |
| 1 000 | 8,23250 Kč | 8 232,50 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 7,80204 Kč | 23 406,12 Kč |
| Unit Price without VAT: | 12,10000 Kč |
|---|---|
| Unit Price with VAT: | 14,64100 Kč |

