
ACSL-6300-50TE | |
|---|---|
DigiKey Part Number | 516-2221-2-ND - Tape & Reel (TR) 516-2221-1-ND - Cut Tape (CT) 516-2221-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ACSL-6300-50TE |
Description | OPTOIS 2.5KV 3CH OPN COLL 16SOIC |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Logic Output Optoisolator 15MBd Open Collector, Schottky Clamped 2500Vrms 3 Channel 10kV/µs CMTI 16-SOIC |
Datasheet | Datasheet |
EDA/CAD Models | ACSL-6300-50TE Models |
Category | Data Rate 15MBd |
Manufacturer Broadcom Limited | Propagation Delay tpLH / tpHL (Max) 100ns, 100ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Rise / Fall Time (Typ) 30ns, 12ns |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.52V |
Number of Channels 3 | Current - DC Forward (If) (Max) 15mA |
Inputs - Side 1/Side 2 3/0 | Voltage - Supply 3V ~ 5.5V |
Voltage - Isolation 2500Vrms | Operating Temperature -40°C ~ 100°C |
Common Mode Transient Immunity (Min) 10kV/µs | Mounting Type Surface Mount |
Input Type DC | Package / Case 16-SOIC (0.154", 3.90mm Width) |
Output Type Open Collector, Schottky Clamped | Supplier Device Package 16-SOIC |
Current - Output / Channel 50 mA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 146,41000 Kč | 146,41 Kč |
| 10 | 110,34600 Kč | 1 103,46 Kč |
| 100 | 89,21980 Kč | 8 921,98 Kč |
| 500 | 80,00212 Kč | 40 001,06 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 77,00789 Kč | 77 007,89 Kč |
| 2 000 | 74,47656 Kč | 148 953,12 Kč |
| Unit Price without VAT: | 146,41000 Kč |
|---|---|
| Unit Price with VAT: | 177,15610 Kč |











