
FODM453V | |
|---|---|
DigiKey Part Number | FODM453V-ND |
Manufacturer | |
Manufacturer Product Number | FODM453V |
Description | OPTOISO 3.75KV TRANS 5-MINI-FLAT |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 5-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | FODM453V Models |
Category | Output Type Transistor |
Manufacturer onsemi | Voltage - Output (Max) 20V |
Packaging Tube | Current - Output / Channel 8mA |
Part Status Active | Voltage - Forward (Vf) (Typ) 1.6V |
Number of Channels 1 | Current - DC Forward (If) (Max) 25 mA |
Voltage - Isolation 3750Vrms | Operating Temperature -40°C ~ 85°C |
Current Transfer Ratio (Min) 20% @ 16mA | Mounting Type Surface Mount |
Current Transfer Ratio (Max) 50% @ 16mA | Package / Case 6-SOIC (0.173", 4.40mm Width), 5 Leads |
Turn On / Turn Off Time (Typ) 400ns, 350ns | Supplier Device Package 5-Mini-Flat |
Input Type DC | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 48,80000 Kč | 48,80 Kč |
| 10 | 35,18300 Kč | 351,83 Kč |
| 100 | 27,04540 Kč | 2 704,54 Kč |
| 500 | 23,45868 Kč | 11 729,34 Kč |
| 1 000 | 22,28932 Kč | 22 289,32 Kč |
| 3 000 | 20,79154 Kč | 62 374,62 Kč |
| 6 000 | 20,03143 Kč | 120 188,58 Kč |
| Unit Price without VAT: | 48,80000 Kč |
|---|---|
| Unit Price with VAT: | 59,04800 Kč |

