ACPL-M43T-500 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 96,53200 Kč
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 6 751
Unit Price: 87,98000 Kč
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 3 569
Unit Price: 84,62000 Kč
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 38,04796 Kč
Datasheet

Similar


onsemi
In Stock: 1 481
Unit Price: 29,61000 Kč
Datasheet

Similar


onsemi
In Stock: 2 103
Unit Price: 51,87000 Kč
Datasheet

Similar


onsemi
In Stock: 390
Unit Price: 30,24000 Kč
Datasheet

Similar


onsemi
In Stock: 2 750
Unit Price: 45,36000 Kč
Datasheet

Similar


onsemi
In Stock: 7 115
Unit Price: 49,14000 Kč
Datasheet

Similar


onsemi
In Stock: 2 702
Unit Price: 49,14000 Kč
Datasheet

Similar


onsemi
In Stock: 3 979
Unit Price: 49,14000 Kč
Datasheet

Similar


onsemi
In Stock: 3 000
Unit Price: 49,14000 Kč
Datasheet

Similar


SHARP/Socle Technology
In Stock: 5 935
Unit Price: 50,19000 Kč
Datasheet

Similar


SHARP/Socle Technology
In Stock: 6 668
Unit Price: 49,56000 Kč
Datasheet
Optoisolator Transistor Output 4000Vrms 1 Channel 5-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-M43T-500

DigiKey Part Number
ACPL-M43T-500-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACPL-M43T-500
Description
OPTOISOLATOR 4KV 1CH TRANS 5-SO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 4000Vrms 1 Channel 5-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
4000Vrms
Current Transfer Ratio (Min)
32% @ 10mA
Current Transfer Ratio (Max)
100% @ 10mA
Turn On / Turn Off Time (Typ)
150ns, 500ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package
5-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 50094,40589 Kč141 608,83 Kč
Manufacturers Standard Package
Unit Price without VAT:94,40589 Kč
Unit Price with VAT:114,23113 Kč