
FODM453R2V | |
|---|---|
DigiKey Part Number | FODM453R2VTR-ND - Tape & Reel (TR) FODM453R2VCT-ND - Cut Tape (CT) FODM453R2VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | FODM453R2V |
Description | OPTOISO 3.75KV TRANS 5-MINI-FLAT |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Optoisolator Transistor Output 3750Vrms 1 Channel 5-Mini-Flat |
Datasheet | Datasheet |
EDA/CAD Models | FODM453R2V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | onsemi | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Channels | 1 | |
Voltage - Isolation | 3750Vrms | |
Current Transfer Ratio (Min) | 20% @ 16mA | |
Current Transfer Ratio (Max) | 50% @ 16mA | |
Turn On / Turn Off Time (Typ) | 400ns, 350ns | |
Rise / Fall Time (Typ) | - | |
Input Type | DC | |
Output Type | Transistor | |
Voltage - Output (Max) | 20V | |
Current - Output / Channel | 8mA | |
Voltage - Forward (Vf) (Typ) | 1.6V | |
Current - DC Forward (If) (Max) | 25 mA | |
Vce Saturation (Max) | - | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 6-SOIC (0.173", 4.40mm Width), 5 Leads | |
Supplier Device Package | 5-Mini-Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 49,14000 Kč | 49,14 Kč |
| 10 | 35,42400 Kč | 354,24 Kč |
| 100 | 27,23020 Kč | 2 723,02 Kč |
| 500 | 23,61898 Kč | 11 809,49 Kč |
| 1 000 | 22,44161 Kč | 22 441,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 21,15708 Kč | 52 892,70 Kč |
| 5 000 | 20,35731 Kč | 101 786,55 Kč |
| 7 500 | 19,94807 Kč | 149 610,53 Kč |
| Unit Price without VAT: | 49,14000 Kč |
|---|---|
| Unit Price with VAT: | 59,45940 Kč |

