ACPL-M43T-560E is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 96,53200 Kč
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 6 751
Unit Price: 87,98000 Kč
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 0
Unit Price: 94,40589 Kč
Datasheet

Parametric Equivalent


Broadcom Limited
In Stock: 3 569
Unit Price: 84,62000 Kč
Datasheet
Optoisolator Transistor Output 4000Vrms 1 Channel 5-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ACPL-M43T-560E

DigiKey Part Number
ACPL-M43T-560E-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ACPL-M43T-560E
Description
OPTOISOLATOR 4KV 1CH TRANS 5-SO
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Optoisolator Transistor Output 4000Vrms 1 Channel 5-SO
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Broadcom Limited
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Number of Channels
1
Voltage - Isolation
4000Vrms
Current Transfer Ratio (Min)
32% @ 10mA
Current Transfer Ratio (Max)
100% @ 10mA
Turn On / Turn Off Time (Typ)
150ns, 500ns
Rise / Fall Time (Typ)
-
Input Type
DC
Output Type
Transistor
Voltage - Output (Max)
20V
Current - Output / Channel
8mA
Voltage - Forward (Vf) (Typ)
1.55V
Current - DC Forward (If) (Max)
20 mA
Vce Saturation (Max)
-
Grade
Automotive
Qualification
AEC-Q100
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
6-SOIC (0.173", 4.40mm Width), 5 Leads
Supplier Device Package
5-SO
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00038,04796 Kč114 143,88 Kč
Unit Price without VAT:38,04796 Kč
Unit Price with VAT:46,03803 Kč