Lockwasher
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Lockwasher

465200202

DigiKey Part Number
CKN10314-ND
Manufacturer
Manufacturer Product Number
465200202
Description
HDWR SW LOCK WASHR 10-48 BUSHING
Customer Reference
Detailed Description
Lockwasher
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Part Status
Active
Manufacturer
C&K
Accessory Type
Lockwasher
Packaging
Bulk
For Use With/Related Products
T and TP Series
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 057
Marketplace Stock: 1 370 View Now
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
17,98000 Kč7,98 Kč
107,28600 Kč72,86 Kč
257,00480 Kč175,12 Kč
506,80340 Kč340,17 Kč
1006,60390 Kč660,39 Kč
2506,34812 Kč1 587,03 Kč
5006,16166 Kč3 080,83 Kč
1 0005,98044 Kč5 980,44 Kč
Manufacturers Standard Package
Unit Price without VAT:7,98000 Kč
Unit Price with VAT:9,65580 Kč

Other Suppliers on DigiKey

313In Stock
Ships from WEC