Pushbutton Switch SPDT Standard Panel Mount, Rear
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Pushbutton Switch SPDT Standard Panel Mount, Rear
TP12SHZQE
TP12SHZQE

TP12SHZQE

DigiKey Part Number
CKN4053-ND
Manufacturer
Manufacturer Product Number
TP12SHZQE
Description
SWITCH PUSHBUTTON SPDT 1A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Pushbutton Switch SPDT Standard Panel Mount, Rear
Datasheet
 Datasheet
EDA/CAD Models
TP12SHZQE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Voltage Rating - DC
28 V
Mfr
Actuator Type
Round, Plunger
Series
Actuator Marking
No Marking
Packaging
Bulk
Color - Actuator/Cap
Black
Part Status
Active
Termination Style
Solder Lug
Mounting Type
Panel Mount, Rear
Features
Sealed
Type
Standard
Panel Cutout Dimensions
Circular - 4.95mm Dia
Circuit
Operating Temperature
-30°C ~ 85°C
Switch Function
On-Mom
Electrical Life
30,000 Cycles
Current Rating (Amps)
1A (AC/DC)
Base Product Number
Voltage Rating - AC
120 V
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 53
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1281,79000 Kč281,79 Kč
10243,11500 Kč2 431,15 Kč
25229,23920 Kč5 730,98 Kč
50219,25280 Kč10 962,64 Kč
200200,51410 Kč40 102,82 Kč
400191,72908 Kč76 691,63 Kč
600186,76182 Kč112 057,09 Kč
1 000180,67834 Kč180 678,34 Kč
Manufacturers Standard Package
Unit Price without VAT:281,79000 Kč
Unit Price with VAT:340,96590 Kč