



T107SHCQE | |
|---|---|
DigiKey Part Number | CKN9905-ND |
Manufacturer | |
Manufacturer Product Number | T107SHCQE |
Description | SWITCH TOGGLE SPDT 2A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | T107SHCQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 2A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 301,95000 Kč | 301,95 Kč |
| 10 | 260,52200 Kč | 2 605,22 Kč |
| 25 | 245,65160 Kč | 6 141,29 Kč |
| 50 | 234,94660 Kč | 11 747,33 Kč |
| 200 | 214,85995 Kč | 42 971,99 Kč |
| 400 | 205,44600 Kč | 82 178,40 Kč |
| 600 | 200,12178 Kč | 120 073,07 Kč |
| 1 000 | 193,60030 Kč | 193 600,30 Kč |
| Unit Price without VAT: | 301,95000 Kč |
|---|---|
| Unit Price with VAT: | 365,35950 Kč |




