Toggle Switch SPST Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPST Panel Mount
T102SHZQE
T102SHZQE

T102SHZQE

DigiKey Part Number
CKN1549-ND
Manufacturer
Manufacturer Product Number
T102SHZQE
Description
SWITCH TOGGLE SPST 2A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch SPST Panel Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
9.40mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 4.95mm Dia
Mounting Type
Panel Mount
Bushing Thread
10-48
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
2A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
30,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 965
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1296,15000 Kč296,15 Kč
10255,54200 Kč2 555,42 Kč
25240,94760 Kč6 023,69 Kč
50230,44920 Kč11 522,46 Kč
200210,74900 Kč42 149,80 Kč
400201,51315 Kč80 605,26 Kč
600196,29092 Kč117 774,55 Kč
1 000189,89538 Kč189 895,38 Kč
Manufacturers Standard Package
Unit Price without VAT:296,15000 Kč
Unit Price with VAT:358,34150 Kč