10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
3862C-162-103AL
3862C-162-103AL

3862C-162-103AL

DigiKey Part Number
3862C-162-103AL-ND
Manufacturer
Manufacturer Product Number
3862C-162-103AL
Description
POT 10K OHM 1W CERMET LINEAR
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
10k Ohm 1 Gang Linear Panel Mount Potentiometer 1.0 Turns Cermet 1W Solder Lug
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Adjustment Type
User Defined
Manufacturer
Bourns Inc.
Temperature Coefficient
±150ppm/°C
Series
Rotation
295°
Packaging
Bulk
Resistive Material
Cermet
Part Status
Active
Termination Style
Solder Lug
Resistance (Ohms)
10k
Actuator Type
Slotted
Tolerance
±10%
Actuator Length
0.500" (12.70mm)
Power (Watts)
1W
Actuator Diameter
0.125" (3.18mm)
Built in Switch
None
Bushing Thread
1/4-32
Number of Turns
1.0
Mounting Type
Panel Mount
Taper
Linear
Size - Body
Round - 0.500" Dia (12.70mm)
Number of Gangs
1
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 499
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1516,80000 Kč516,80 Kč
10428,95600 Kč4 289,56 Kč
25398,02320 Kč9 950,58 Kč
50376,04140 Kč18 802,07 Kč
100355,21500 Kč35 521,50 Kč
250329,39260 Kč82 348,15 Kč
500311,08272 Kč155 541,36 Kč
Manufacturers Standard Package
Unit Price without VAT:516,80000 Kč
Unit Price with VAT:625,32800 Kč