Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
T101SHZQE
T101SHZQE

T101SHZQE

DigiKey Part Number
CKN1066-ND
Manufacturer
Manufacturer Product Number
T101SHZQE
Description
SWITCH TOGGLE SPDT 3A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
T101SHZQE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
9.40mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
Solder Lug
Part Status
Active
Panel Cutout Dimensions
Circular - 4.95mm Dia
Mounting Type
Panel Mount
Bushing Thread
10-48
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
3A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
60,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 669
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1264,86000 Kč264,86 Kč
10228,66000 Kč2 286,60 Kč
25215,60400 Kč5 390,10 Kč
50206,21080 Kč10 310,54 Kč
200188,59005 Kč37 718,01 Kč
400180,32813 Kč72 131,25 Kč
600175,65823 Kč105 394,94 Kč
1 000169,93666 Kč169 936,66 Kč
Manufacturers Standard Package
Unit Price without VAT:264,86000 Kč
Unit Price with VAT:320,48060 Kč