



T101MHCGE | |
|---|---|
DigiKey Part Number | CKN9900-ND |
Manufacturer | |
Manufacturer Product Number | T101MHCGE |
Description | SWITCH TOGGLE SPDT 3A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | T101MHCGE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.33mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 60,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,50000 Kč | 270,50 Kč |
| 10 | 233,43600 Kč | 2 334,36 Kč |
| 25 | 220,10880 Kč | 5 502,72 Kč |
| 50 | 210,51540 Kč | 10 525,77 Kč |
| 200 | 192,52440 Kč | 38 504,88 Kč |
| 400 | 184,09150 Kč | 73 636,60 Kč |
| 600 | 179,32150 Kč | 107 592,90 Kč |
| 1 000 | 173,48189 Kč | 173 481,89 Kč |
| Unit Price without VAT: | 270,50000 Kč |
|---|---|
| Unit Price with VAT: | 327,30500 Kč |




