



T101MHABE | |
|---|---|
DigiKey Part Number | CKN1548-ND |
Manufacturer | |
Manufacturer Product Number | T101MHABE |
Description | SWITCH TOGGLE SPDT 0.4VA 20V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch SPDT Panel Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | T101MHABE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 5.33mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount, Right Angle | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 60,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 288,09000 Kč | 288,09 Kč |
| 10 | 248,61600 Kč | 2 486,16 Kč |
| 25 | 234,41320 Kč | 5 860,33 Kč |
| 50 | 224,19980 Kč | 11 209,99 Kč |
| 200 | 205,03285 Kč | 41 006,57 Kč |
| 400 | 196,04993 Kč | 78 419,97 Kč |
| 600 | 190,97017 Kč | 114 582,10 Kč |
| 1 000 | 184,75006 Kč | 184 750,06 Kč |
| Unit Price without VAT: | 288,09000 Kč |
|---|---|
| Unit Price with VAT: | 348,58890 Kč |





