Toggle Switch SPDT Panel Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Toggle Switch SPDT Panel Mount
T103SHCQE
T103SHCQE

T103SHCQE

DigiKey Part Number
CKN1092-ND
Manufacturer
Manufacturer Product Number
T103SHCQE
Description
SWITCH TOGGLE SPDT 2A 120V
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Toggle Switch SPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
T103SHCQE Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
9.40mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Circular - 4.95mm Dia
Mounting Type
Panel Mount
Bushing Thread
10-48
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
2A (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
120 V
Electrical Life
30,000 Cycles
Voltage Rating - DC
28 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 938
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1306,36000 Kč306,36 Kč
10264,42800 Kč2 644,28 Kč
25249,32200 Kč6 233,05 Kč
50238,45740 Kč11 922,87 Kč
200218,07055 Kč43 614,11 Kč
400208,51383 Kč83 405,53 Kč
600203,10945 Kč121 865,67 Kč
1 000196,49214 Kč196 492,14 Kč
Manufacturers Standard Package
Unit Price without VAT:306,36000 Kč
Unit Price with VAT:370,69560 Kč