



T201SHCQE | |
|---|---|
DigiKey Part Number | CKN1182-ND |
Manufacturer | |
Manufacturer Product Number | T201SHCQE |
Description | SWITCH TOGGLE DPDT 3A 120V |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | T201SHCQE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 60,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 200MDP1T1B1M2REH | E-Switch | 303 | EG5776-ND | 93,44000 Kč | Similar |
| 200MDP1T1B1M2QEH | E-Switch | 710 | EG2456-ND | 114,23000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 400,64000 Kč | 400,64 Kč |
| 10 | 345,81600 Kč | 3 458,16 Kč |
| 25 | 326,04000 Kč | 8 151,00 Kč |
| 50 | 311,82040 Kč | 15 591,02 Kč |
| 200 | 285,13605 Kč | 57 027,21 Kč |
| 400 | 272,62963 Kč | 109 051,85 Kč |
| 600 | 265,55715 Kč | 159 334,29 Kč |
| Unit Price without VAT: | 400,64000 Kč |
|---|---|
| Unit Price with VAT: | 484,77440 Kč |






