




200MDP1T1B1M2QEH | |
|---|---|
DigiKey Part Number | EG2456-ND |
Manufacturer | |
Manufacturer Product Number | 200MDP1T1B1M2QEH |
Description | SWITCH TOGGLE DPDT 3A 120V |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | 200MDP1T1B1M2QEH Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 3A (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 120 V | Electrical Life 30,000 Cycles |
Voltage Rating - DC 28 V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,23000 Kč | 114,23 Kč |
| 10 | 98,58600 Kč | 985,86 Kč |
| 25 | 92,97080 Kč | 2 324,27 Kč |
| 50 | 88,93080 Kč | 4 446,54 Kč |
| 192 | 81,56302 Kč | 15 660,10 Kč |
| 384 | 78,00156 Kč | 29 952,60 Kč |
| 576 | 75,98760 Kč | 43 768,86 Kč |
| 1 152 | 72,65946 Kč | 83 703,70 Kč |
| Unit Price without VAT: | 114,23000 Kč |
|---|---|
| Unit Price with VAT: | 138,21830 Kč |




