

T201SHCBE | |
|---|---|
DigiKey Part Number | CKN11369-ND |
Manufacturer | |
Manufacturer Product Number | T201SHCBE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | T201SHCBE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.40mm |
Series | Illumination Non-Illuminated |
Packaging Tray | Termination Style PC Pin |
Part Status Active | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 60,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T201SHV3BE | C&K | 77 | T201SHV3BE-ND | 439,28000 Kč | Parametric Equivalent |
| 200MDP1T1B1M2QEH | E-Switch | 710 | EG2456-ND | 114,23000 Kč | Similar |
| 200MDP1T1B1M2REH | E-Switch | 303 | EG5776-ND | 93,44000 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 373,34000 Kč | 373,34 Kč |
| 10 | 322,15100 Kč | 3 221,51 Kč |
| 25 | 303,73200 Kč | 7 593,30 Kč |
| Unit Price without VAT: | 373,34000 Kč |
|---|---|
| Unit Price with VAT: | 451,74140 Kč |

