

T201SHV3BE | |
|---|---|
DigiKey Part Number | T201SHV3BE-ND |
Manufacturer | |
Manufacturer Product Number | T201SHV3BE |
Description | SWITCH TOGGLE DPDT 0.4VA 20V |
Customer Reference | |
Detailed Description | Toggle Switch DPDT Panel Mount |
Datasheet | Datasheet |
EDA/CAD Models | T201SHV3BE Models |
Category | Actuator Type Standard Round |
Mfr | Actuator Length 9.40mm |
Series | Illumination Non-Illuminated |
Packaging Bulk | Termination Style PC Pin |
Part Status Obsolete | Panel Cutout Dimensions Circular - 4.95mm Dia |
Mounting Type Panel Mount | Bushing Thread 10-48 |
Circuit | Features Epoxy Sealed Terminals |
Switch Function | Operating Temperature -30°C ~ 85°C |
Current Rating (Amps) 0.4VA (AC/DC) | Actuator Material Brass, Chrome Plated |
Voltage Rating - AC 20 V | Electrical Life 60,000 Cycles |
Voltage Rating - DC 20 V | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| T201SHCBE | C&K | 39 | CKN11369-ND | 373,34000 Kč | Parametric Equivalent |
| 200MDP1T1B1M2RE | E-Switch | 0 | 200MDP1T1B1M2RE-ND | 64,69641 Kč | Parametric Equivalent |
| 200MDP1T1B1M2REH | E-Switch | 303 | EG5776-ND | 93,44000 Kč | Parametric Equivalent |
| 200MDP1T1B1VS2REH | E-Switch | 0 | 200MDP1T1B1VS2REH-ND | 81,48908 Kč | Parametric Equivalent |
| 200MDP1T1B3M2REH | E-Switch | 0 | 200MDP1T1B3M2REH-ND | 64,02706 Kč | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 439,28000 Kč | 439,28 Kč |
| 10 | 379,14000 Kč | 3 791,40 Kč |
| 25 | 357,47000 Kč | 8 936,75 Kč |
| 50 | 341,87260 Kč | 17 093,63 Kč |
| Unit Price without VAT: | 439,28000 Kč |
|---|---|
| Unit Price with VAT: | 531,52880 Kč |

