200MDP1T1B1VS2REH is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 64,69641 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 303
Unit Price: 93,44000 Kč
Datasheet

Parametric Equivalent


E-Switch
In Stock: 0
Unit Price: 64,02706 Kč
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: 133,55526 Kč
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: 141,31570 Kč
Datasheet

Parametric Equivalent


Grayhill Inc.
In Stock: 0
Unit Price: 145,61106 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 39
Unit Price: 373,34000 Kč
Datasheet

Parametric Equivalent


C&K
In Stock: 77
Unit Price: 439,28000 Kč
Datasheet
Additional Requirements for Selecting a Switch
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Additional Requirements for Selecting a Switch
What Switch do You Need?
How Many Poles do you need?

200MDP1T1B1VS2REH

DigiKey Part Number
200MDP1T1B1VS2REH-ND
Manufacturer
Manufacturer Product Number
200MDP1T1B1VS2REH
Description
SWITCH TOGGLE DPDT 0.4VA 20V
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Toggle Switch DPDT Panel Mount
Datasheet
 Datasheet
EDA/CAD Models
200MDP1T1B1VS2REH Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Actuator Type
Standard Round
Mfr
Actuator Length
9.40mm
Series
Illumination
Non-Illuminated
Packaging
Bulk
Termination Style
PC Pin
Part Status
Active
Panel Cutout Dimensions
Circular - 4.95mm Dia
Mounting Type
Panel Mount
Bushing Thread
10-48
Circuit
Features
Epoxy Sealed Terminals
Switch Function
Operating Temperature
-30°C ~ 85°C
Current Rating (Amps)
0.4VA (AC/DC)
Actuator Material
Brass, Chrome Plated
Voltage Rating - AC
20 V
Electrical Life
30,000 Cycles
Voltage Rating - DC
20 V
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
200MDP1T1B1M2REE-Switch0200MDP1T1B1M2RE-ND64,69641 KčParametric Equivalent
200MDP1T1B1M2REHE-Switch303EG5776-ND93,44000 KčParametric Equivalent
200MDP1T1B3M2REHE-Switch0200MDP1T1B3M2REH-ND64,02706 KčParametric Equivalent
34CMDP11B1M2RTGrayhill Inc.034CMDP11B1M2RT-ND133,55526 KčParametric Equivalent
34CMDP11B1V2RTGrayhill Inc.034CMDP11B1V2RT-ND141,31570 KčParametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
96081,48908 Kč78 229,52 Kč
Unit Price without VAT:81,48908 Kč
Unit Price with VAT:98,60179 Kč