



Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bulgin | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Type | Insert Shell | |
Type | - | |
Number of Positions | - | |
Shell Size - Insert | - | |
Shell Size, MIL | - | |
Contact Type | - | |
Contact Size | - | |
Mounting Type | Panel Mount | |
Mounting Feature | Bulkhead - Rear Side Nut | |
Fastening Type | Threaded | |
Orientation | - | |
Primary Material | Plastic | |
Shell Material | Polyamide (PA), Nylon | |
Shell Finish | - | |
Housing Color | Black | |
Ingress Protection | IP68 - Dust Tight, Waterproof | |
Material Flammability Rating | UL94 V-0 | |
Features | - | |
Shielding | Unshielded | |
Includes | - | |
Insert Material | - | |
Contact Shape | - | |
Operating Temperature | -20°C ~ 70°C | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 236,02000 Kč | 236,02 Kč |
| 10 | 200,51000 Kč | 2 005,10 Kč |
| 25 | 187,94880 Kč | 4 698,72 Kč |
| 50 | 178,97440 Kč | 8 948,72 Kč |
| 100 | 170,43240 Kč | 17 043,24 Kč |
| 300 | 157,72647 Kč | 47 317,94 Kč |
| 500 | 152,14856 Kč | 76 074,28 Kč |
| 1 000 | 144,89523 Kč | 144 895,23 Kč |
| Unit Price without VAT: | 236,02000 Kč |
|---|---|
| Unit Price with VAT: | 285,58420 Kč |

















