8 (7 Power + PE) Position Circular Connector Insert
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
8 (7 Power + PE) Position Circular Connector Insert
12735/1
12735/1

12735/1

DigiKey Part Number
708-1253-ND
Manufacturer
Manufacturer Product Number
12735/1
Description
CONN INSERT FMALE 8POS
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
8 (7 Power + PE) Position Circular Connector Insert
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
Bulgin
Ingress Protection
IP68 - Dust Tight, Waterproof
Series
Material Flammability Rating
UL94 V-0
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Note
Contacts Sold Separately; Insert Only, Requires Shell
Connector Type
Insert
Insert Material
Polyamide (PA), Nylon
Type
For Female Sockets
Contact Shape
Circular
Number of Positions
8 (7 Power + PE)
Operating Temperature
-20°C ~ 70°C
Contact Type
Solder Cup
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 183
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
157,95000 Kč57,95 Kč
1049,28200 Kč492,82 Kč
2546,18720 Kč1 154,68 Kč
5043,97820 Kč2 198,91 Kč
10041,87840 Kč4 187,84 Kč
30038,75250 Kč11 625,75 Kč
50037,38064 Kč18 690,32 Kč
1 00035,59686 Kč35 596,86 Kč
2 50033,37010 Kč83 425,25 Kč
Manufacturers Standard Package
Unit Price without VAT:57,95000 Kč
Unit Price with VAT:70,11950 Kč