8 (7 Power + PE) Position Circular Connector Insert
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12734

DigiKey Part Number
708-1251-ND
Manufacturer
Manufacturer Product Number
12734
Description
CONN INSERT MALE 8POS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 (7 Power + PE) Position Circular Connector Insert
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
Bulgin
Ingress Protection
IP68 - Dust Tight, Waterproof
Series
Material Flammability Rating
UL94 V-0
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Note
Contacts Sold Separately; Insert Only, Requires Shell
Connector Type
Insert
Insert Material
Polyamide (PA), Nylon
Type
For Male Pins
Contact Shape
Circular
Number of Positions
8 (7 Power + PE)
Operating Temperature
-20°C ~ 70°C
Contact Type
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 26
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
149,77000 Kč49,77 Kč
1042,26900 Kč422,69 Kč
2539,61920 Kč990,48 Kč
5037,72080 Kč1 886,04 Kč
10035,91920 Kč3 591,92 Kč
30033,23843 Kč9 971,53 Kč
50032,06142 Kč16 030,71 Kč
1 00030,53151 Kč30 531,51 Kč
2 50028,62120 Kč71 553,00 Kč
Manufacturers Standard Package
Unit Price without VAT:49,77000 Kč
Unit Price with VAT:60,22170 Kč