Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0801/04

DigiKey Part Number
PX0801/04-ND
Manufacturer
Manufacturer Product Number
PX0801/04
Description
CONN INSERT SHELL INLINE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bulgin
Series
Packaging
Bulk
Part Status
Active
Connector Type
Insert Shell
Type
-
Number of Positions
-
Shell Size - Insert
-
Shell Size, MIL
-
Contact Type
-
Contact Size
-
Mounting Type
Free Hanging (In-Line)
Mounting Feature
-
Fastening Type
Threaded
Orientation
-
Primary Material
Plastic
Shell Material
Polyamide (PA), Nylon
Shell Finish
-
Housing Color
Black
Ingress Protection
IP68 - Dust Tight, Waterproof
Material Flammability Rating
UL94 V-0
Features
Backshell
Shielding
Unshielded
Note
Contacts Sold Separately; Insert Sold Separately
Includes
-
Insert Material
-
Contact Shape
-
Operating Temperature
-20°C ~ 70°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 30
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1185,62000 Kč185,62 Kč
10157,75800 Kč1 577,58 Kč
25147,85960 Kč3 696,49 Kč
50140,80420 Kč7 040,21 Kč
100134,08060 Kč13 408,06 Kč
250125,68984 Kč31 422,46 Kč
500119,69532 Kč59 847,66 Kč
1 000113,98806 Kč113 988,06 Kč
Manufacturers Standard Package
Unit Price without VAT:185,62000 Kč
Unit Price with VAT:224,60020 Kč