



Category | Contact Finish - Mating Nickel |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 3A |
Connector Type | Voltage Rating 250VAC |
Number of Positions 6 (5 Power + PE) | Operating Temperature -20°C ~ 70°C |
Termination Screw | Contact Material Brass |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 524,32000 Kč | 524,32 Kč |
| 10 | 445,59900 Kč | 4 455,99 Kč |
| 25 | 417,69240 Kč | 10 442,31 Kč |
| 50 | 397,76100 Kč | 19 888,05 Kč |
| 150 | 368,11593 Kč | 55 217,39 Kč |
| 300 | 350,56510 Kč | 105 169,53 Kč |
| 600 | 333,85490 Kč | 200 312,94 Kč |
| Unit Price without VAT: | 524,32000 Kč |
|---|---|
| Unit Price with VAT: | 634,42720 Kč |










