
PX0800/04 | |
|---|---|
DigiKey Part Number | PX0800/04-ND |
Manufacturer | |
Manufacturer Product Number | PX0800/04 |
Description | CONN INSERT SHELL INLINE |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell, Coupling Nut |
Datasheet | Datasheet |
Category | Shell Material Polyamide (PA), Nylon |
Manufacturer Bulgin | Housing Color Black |
Series | Ingress Protection IP68 - Dust Tight, Waterproof |
Packaging Bulk | Material Flammability Rating UL94 V-0 |
Part Status Active | Features Backshell, Coupling Nut |
Connector Type Insert Shell | Shielding Unshielded |
Mounting Type Free Hanging (In-Line) | Note Contacts Sold Separately; Insert Sold Separately |
Fastening Type Threaded | Operating Temperature -20°C ~ 70°C |
Primary Material Plastic | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 190,14110 Kč | 19 014,11 Kč |
| Unit Price without VAT: | 190,14110 Kč |
|---|---|
| Unit Price with VAT: | 230,07073 Kč |

















