
Category | Contact Finish - Mating Nickel |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 6A |
Connector Type | Voltage Rating 250VAC |
Number of Positions 4 (3 Power + PE) | Operating Temperature -20°C ~ 70°C |
Termination Screw | Contact Material Brass |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 355,71000 Kč | 355,71 Kč |
| 10 | 302,28700 Kč | 3 022,87 Kč |
| 25 | 283,34720 Kč | 7 083,68 Kč |
| 50 | 269,82020 Kč | 13 491,01 Kč |
| 150 | 249,70540 Kč | 37 455,81 Kč |
| 300 | 237,79677 Kč | 71 339,03 Kč |
| 600 | 226,46098 Kč | 135 876,59 Kč |
| Unit Price without VAT: | 355,71000 Kč |
|---|---|
| Unit Price with VAT: | 430,40910 Kč |










