
Category | Contact Finish - Mating Nickel |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 6A |
Connector Type | Voltage Rating 250VAC |
Number of Positions 4 (3 Power + PE) | Operating Temperature -20°C ~ 70°C |
Termination Screw | Contact Material Brass |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 528,31000 Kč | 528,31 Kč |
| 10 | 448,91600 Kč | 4 489,16 Kč |
| 25 | 420,81680 Kč | 10 520,42 Kč |
| 50 | 400,73420 Kč | 20 036,71 Kč |
| 150 | 370,86667 Kč | 55 630,00 Kč |
| 300 | 353,18567 Kč | 105 955,70 Kč |
| 600 | 336,35157 Kč | 201 810,94 Kč |
| Unit Price without VAT: | 528,31000 Kč |
|---|---|
| Unit Price with VAT: | 639,25510 Kč |










