Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell, Coupling Nut
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0800/07

DigiKey Part Number
708-2659-ND
Manufacturer
Manufacturer Product Number
PX0800/07
Description
CONN INSERT SHELL INLINE
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Position Circular Connector Insert Shell Free Hanging (In-Line) Backshell, Coupling Nut
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shell Material
Polyamide (PA), Nylon
Manufacturer
Bulgin
Housing Color
Black
Series
Ingress Protection
IP68 - Dust Tight, Waterproof
Packaging
Bulk
Material Flammability Rating
UL94 V-0
Part Status
Active
Features
Backshell, Coupling Nut
Connector Type
Insert Shell
Shielding
Unshielded
Mounting Type
Free Hanging (In-Line)
Note
Contacts Sold Separately; Insert Sold Separately
Fastening Type
Threaded
Operating Temperature
-20°C ~ 70°C
Primary Material
Plastic
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1263,31000 Kč263,31 Kč
10223,73400 Kč2 237,34 Kč
25209,71960 Kč5 242,99 Kč
50199,70360 Kč9 985,18 Kč
100190,17260 Kč19 017,26 Kč
250178,27304 Kč44 568,26 Kč
500169,77260 Kč84 886,30 Kč
1 000161,67914 Kč161 679,14 Kč
Manufacturers Standard Package
Unit Price without VAT:263,31000 Kč
Unit Price with VAT:318,60510 Kč