
PX0811 | |
|---|---|
DigiKey Part Number | 708-1267-ND |
Manufacturer | |
Manufacturer Product Number | PX0811 |
Description | CONN SEALING COVER BLACK |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Sealing Black |
Datasheet | Datasheet |
EDA/CAD Models | PX0811 Models |
Category | Accessory Type Cap (Cover), Sealing |
Manufacturer Bulgin | For Use With/Related Products Mini Buccaneer® Connectors |
Series | Material Polyamide (PA), Nylon |
Packaging Box | Features Dust Tight, Waterproof |
Part Status Active | Color Black |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 101,00000 Kč | 101,00 Kč |
| 10 | 85,88200 Kč | 858,82 Kč |
| 25 | 80,50640 Kč | 2 012,66 Kč |
| 50 | 76,65940 Kč | 3 832,97 Kč |
| 100 | 72,99740 Kč | 7 299,74 Kč |
| 300 | 67,55337 Kč | 20 266,01 Kč |
| 500 | 65,16226 Kč | 32 581,13 Kč |
| 1 000 | 62,05455 Kč | 62 054,55 Kč |
| 2 500 | 58,17353 Kč | 145 433,83 Kč |
| Unit Price without VAT: | 101,00000 Kč |
|---|---|
| Unit Price with VAT: | 122,21000 Kč |









