Connector Cap (Cover), Sealing Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PX0810

DigiKey Part Number
708-1266-ND
Manufacturer
Manufacturer Product Number
PX0810
Description
CONN SEALING COVER BLACK
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Connector Cap (Cover), Sealing Black
Datasheet
 Datasheet
EDA/CAD Models
PX0810 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Accessory Type
Cap (Cover), Sealing
Manufacturer
Bulgin
For Use With/Related Products
Mini Buccaneer® Connectors
Series
Material
Polyamide (PA), Nylon
Packaging
Box
Features
Dust Tight, Waterproof
Part Status
Active
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 114
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
1101,00000 Kč101,00 Kč
1085,88200 Kč858,82 Kč
2580,50640 Kč2 012,66 Kč
5076,65940 Kč3 832,97 Kč
10072,99740 Kč7 299,74 Kč
30067,55337 Kč20 266,01 Kč
50065,16226 Kč32 581,13 Kč
1 00062,05455 Kč62 054,55 Kč
2 50058,17353 Kč145 433,83 Kč
Manufacturers Standard Package
Unit Price without VAT:101,00000 Kč
Unit Price with VAT:122,21000 Kč