



Category | Contact Finish - Mating Nickel |
Mfr | Material Flammability Rating UL94 V-0 |
Series | Features Insert Only, Requires Shell |
Packaging Bulk | Shielding |
Part Status Active | Current Rating (Amps) 10A |
Connector Type | Voltage Rating 250VAC |
Number of Positions 2 (Power) | Operating Temperature -20°C ~ 70°C |
Termination Screw | Contact Material Brass |
Orientation Keyed | Insert Material Polyamide (PA), Nylon |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 276,75000 Kč | 276,75 Kč |
| 10 | 235,19900 Kč | 2 351,99 Kč |
| 25 | 220,47080 Kč | 5 511,77 Kč |
| 50 | 209,94220 Kč | 10 497,11 Kč |
| 100 | 199,92200 Kč | 19 992,20 Kč |
| 300 | 185,02107 Kč | 55 506,32 Kč |
| 500 | 178,47712 Kč | 89 238,56 Kč |
| 1 000 | 169,97062 Kč | 169 970,62 Kč |
| Unit Price without VAT: | 276,75000 Kč |
|---|---|
| Unit Price with VAT: | 334,86750 Kč |












