8 (7 Power + PE) Position Circular Connector Insert
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

12735

DigiKey Part Number
708-1256-ND
Manufacturer
Manufacturer Product Number
12735
Description
CONN INSERT FMALE 8POS
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
8 (7 Power + PE) Position Circular Connector Insert
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Orientation
Keyed
Manufacturer
Bulgin
Ingress Protection
IP68 - Dust Tight, Waterproof
Series
Material Flammability Rating
UL94 V-0
Packaging
Bulk
Shielding
Unshielded
Part Status
Active
Note
Contacts Sold Separately; Insert Only, Requires Shell
Connector Type
Insert
Insert Material
Polyamide (PA), Nylon
Type
For Female Sockets
Contact Shape
Circular
Number of Positions
8 (7 Power + PE)
Operating Temperature
-20°C ~ 70°C
Contact Type
Crimp
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Check Lead Time
Request Stock Notification
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
153,54000 Kč53,54 Kč
1045,58700 Kč455,87 Kč
2542,71840 Kč1 067,96 Kč
5040,67740 Kč2 033,87 Kč
10038,73290 Kč3 873,29 Kč
30035,84290 Kč10 752,87 Kč
50034,57446 Kč17 287,23 Kč
1 00032,92423 Kč32 924,23 Kč
2 50030,86437 Kč77 160,93 Kč
Manufacturers Standard Package
Unit Price without VAT:53,54000 Kč
Unit Price with VAT:64,78340 Kč