Pin Contact 20-24 AWG Size Crimp Gold
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SA3148

DigiKey Part Number
708-1264-ND
Manufacturer
Manufacturer Product Number
SA3148
Description
CONTACT PIN 20-24AWG 1=10PC
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
Pin Contact 20-24 AWG Size Crimp Gold
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Wire Gauge or Range - AWG
20-24 AWG
Manufacturer
Bulgin
Contact Termination
Crimp
Series
Contact Material
Copper Alloy
Packaging
Bulk
Contact Finish
Gold
Part Status
Active
Contact Finish Thickness
3.94µin (0.10µm)
Type
Power
Termination Finish
Nickel
Contact Type
Pin
Features
Insulation Support
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 75
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1130,19000 Kč130,19 Kč
10110,57500 Kč1 105,75 Kč
25103,63760 Kč2 590,94 Kč
5098,69060 Kč4 934,53 Kč
10093,97650 Kč9 397,65 Kč
30086,96810 Kč26 090,43 Kč
50083,89162 Kč41 945,81 Kč
1 00079,89067 Kč79 890,67 Kč
2 50074,89550 Kč187 238,75 Kč
Manufacturers Standard Package
Unit Price without VAT:130,19000 Kč
Unit Price with VAT:157,52990 Kč