



326005B00000G | |
|---|---|
DigiKey Part Number | HS259-ND |
Manufacturer | |
Manufacturer Product Number | 326005B00000G |
Description | HEATSINK TO-5 1W H=.375" BLK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-5 Aluminum 1.8W @ 90°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Press Fit | |
Shape | Cylindrical | |
Length | - | |
Width | - | |
Diameter | 0.318" (8.07mm) ID, 0.500" (12.70mm) OD | |
Fin Height | 0.375" (9.52mm) | |
Power Dissipation @ Temperature Rise | 1.8W @ 90°C | |
Thermal Resistance @ Forced Air Flow | 30.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 57.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 74,12000 Kč | 74,12 Kč |
| 10 | 65,66100 Kč | 656,61 Kč |
| 25 | 62,55720 Kč | 1 563,93 Kč |
| 50 | 60,29360 Kč | 3 014,68 Kč |
| 100 | 58,11620 Kč | 5 811,62 Kč |
| 250 | 55,35408 Kč | 13 838,52 Kč |
| 500 | 53,34962 Kč | 26 674,81 Kč |
| 1 000 | 51,41633 Kč | 51 416,33 Kč |
| Unit Price without VAT: | 74,12000 Kč |
|---|---|
| Unit Price with VAT: | 89,68520 Kč |









