Heat Sink TO-5 Aluminum 1.0W @ 60°C Top Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-5 Aluminum 1.0W @ 60°C Top Mount
322605B00000G
322605B00000G

322605B00000G

DigiKey Part Number
HS257-ND
Manufacturer
Manufacturer Product Number
322605B00000G
Description
HEATSINK TO-5 1.25W H=.25" BLK
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
Heat Sink TO-5 Aluminum 1.0W @ 60°C Top Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Type
Top Mount
Package Cooled
Attachment Method
Press Fit
Shape
Cylindrical
Length
-
Width
-
Diameter
0.315" (8.00mm) ID, 0.750" (19.05mm) OD
Fin Height
0.250" (6.35mm)
Power Dissipation @ Temperature Rise
1.0W @ 60°C
Thermal Resistance @ Forced Air Flow
25.00°C/W @ 200 LFM
Thermal Resistance @ Natural
54.00°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 109
Check for Additional Incoming Stock
All prices are in CZK
Bag
QuantityUnit PriceExt Price
187,14000 Kč87,14 Kč
1077,06300 Kč770,63 Kč
2573,40080 Kč1 835,02 Kč
5070,75060 Kč3 537,53 Kč
10068,19520 Kč6 819,52 Kč
25064,95184 Kč16 237,96 Kč
50062,60008 Kč31 300,04 Kč
1 00060,33061 Kč60 330,61 Kč
Manufacturers Standard Package
Unit Price without VAT:87,14000 Kč
Unit Price with VAT:105,43940 Kč