



321527B00000G | |
|---|---|
DigiKey Part Number | HS255-ND |
Manufacturer | |
Manufacturer Product Number | 321527B00000G |
Description | HEATSINK TO-5 2W BLK |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-5, TO-39 Aluminum 0.5W @ 20°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Threaded Coupling | |
Shape | Cylindrical | |
Length | - | |
Width | - | |
Diameter | 0.750" (19.05mm) OD | |
Fin Height | 0.290" (7.37mm) | |
Power Dissipation @ Temperature Rise | 0.5W @ 20°C | |
Thermal Resistance @ Forced Air Flow | 20.00°C/W @ 300 LFM | |
Thermal Resistance @ Natural | 35.20°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 467,42000 Kč | 467,42 Kč |
| 10 | 413,70300 Kč | 4 137,03 Kč |
| 25 | 394,04840 Kč | 9 851,21 Kč |
| 50 | 379,78660 Kč | 18 989,33 Kč |
| 100 | 366,02450 Kč | 36 602,45 Kč |
| 250 | 348,57520 Kč | 87 143,80 Kč |
| Unit Price without VAT: | 467,42000 Kč |
|---|---|
| Unit Price with VAT: | 565,57820 Kč |








