



322400B00000G | |
|---|---|
DigiKey Part Number | HS100-ND |
Manufacturer | |
Manufacturer Product Number | 322400B00000G |
Description | HEAT SINK TO-18 1W BLK |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-18 Aluminum 0.6W @ 60°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Press Fit | |
Shape | Cylindrical | |
Length | - | |
Width | - | |
Diameter | 0.180" (4.57mm) ID, 0.500" (12.70mm) OD | |
Fin Height | 0.235" (5.97mm) | |
Power Dissipation @ Temperature Rise | 0.6W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 30.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 100.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 136,49000 Kč | 136,49 Kč |
| 10 | 120,86400 Kč | 1 208,64 Kč |
| 25 | 115,11960 Kč | 2 877,99 Kč |
| 50 | 110,96180 Kč | 5 548,09 Kč |
| 100 | 106,94910 Kč | 10 694,91 Kč |
| 250 | 101,86044 Kč | 25 465,11 Kč |
| 500 | 98,16858 Kč | 49 084,29 Kč |
| 1 000 | 94,60712 Kč | 94 607,12 Kč |
| Unit Price without VAT: | 136,49000 Kč |
|---|---|
| Unit Price with VAT: | 165,15290 Kč |











