



416101U00000G | |
|---|---|
DigiKey Part Number | 416101U00000G-ND |
Manufacturer | |
Manufacturer Product Number | 416101U00000G |
Description | COLD PLATE HEAT SINK 0.010C/W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Passive, Cold Plate 0.010°C/W @ 1.5 GPM |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Laconia, LLC | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Passive, Cold Plate | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | 0.010°C/W @ 1.5 GPM | |
Fluid Capacity | - | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | 9.18" L x 7.00" W x 0.64" H (233.1mm x 177.8mm x 16.3mm) | |
Ratings | - | |
Features | - | |
Attachment Method | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2 069,56000 Kč | 2 069,56 Kč |
| 10 | 1 831,29900 Kč | 18 312,99 Kč |
| 25 | 1 744,07720 Kč | 43 601,93 Kč |
| 50 | 1 680,78080 Kč | 84 039,04 Kč |
| 100 | 1 619,71220 Kč | 161 971,22 Kč |
| Unit Price without VAT: | 2 069,56000 Kč |
|---|---|
| Unit Price with VAT: | 2 504,16760 Kč |










