



ATS-HE20-C1-R0 | |
|---|---|
DigiKey Part Number | ATS2216-ND |
Manufacturer | |
Manufacturer Product Number | ATS-HE20-C1-R0 |
Description | HEAT EXCHANGER 5.8X5.8X1.8" |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Active, Heat Exchanger 22 W |
Datasheet | Datasheet |
Category | Product Type Active, Heat Exchanger |
Manufacturer Advanced Thermal Solutions Inc. | Power - Cooling 22 W |
Series | Weight 2.4 lbs (1.1 kg) |
Packaging Bulk | Base Product Number |
Part Status Active |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 807,53000 Kč | 10 807,53 Kč |
| 10 | 9 559,68200 Kč | 95 596,82 Kč |
| Unit Price without VAT: | 10 807,53000 Kč |
|---|---|
| Unit Price with VAT: | 13 077,11130 Kč |










