Active, Heat Exchanger
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Active, Heat Exchanger
Boyd Liquid Cooling Solutions

M10-080SB0

DigiKey Part Number
5702-M10-080SB0-ND
Manufacturer
Boyd Woburn
Manufacturer Product Number
M10-080SB0
Description
HEAT EXCHANGER
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
Active, Heat Exchanger
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Boyd Woburn
Series
-
Packaging
Box
Part Status
Active
Product Type
Active, Heat Exchanger
Voltage
-
Flow Rate
-
Power Input
-
Thermal Resistance @ GPM
-
Fluid Capacity
320ML (10.8 oz)
Operating Temperature
200°C
Connection Type
-
Weight
-
Dimensions - Overall
-
Ratings
-
Features
Copper Tubing
Attachment Method
Bolt On
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in CZK
Box
QuantityUnit PriceExt Price
112 335,91000 Kč12 335,91 Kč
1010 911,35900 Kč109 113,59 Kč
Unit Price without VAT:12 335,91000 Kč
Unit Price with VAT:14 926,45110 Kč