


6110G1SB-D9 | |
|---|---|
DigiKey Part Number | 5702-6110G1SB-D9-ND |
Manufacturer | Boyd Woburn |
Manufacturer Product Number | 6110G1SB-D9 |
Description | HEAT EXCHANGER |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | Active, Heat Exchanger |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Boyd Woburn | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Product Type | Active, Heat Exchanger | |
Voltage | - | |
Flow Rate | - | |
Power Input | - | |
Thermal Resistance @ GPM | - | |
Fluid Capacity | 131ML (4.4 oz) | |
Operating Temperature | 200°C | |
Connection Type | - | |
Weight | - | |
Dimensions - Overall | - | |
Ratings | - | |
Features | Copper Tubing | |
Attachment Method | Bolt On |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 10 963,48000 Kč | 10 963,48 Kč |
| 10 | 9 697,61100 Kč | 96 976,11 Kč |
| Unit Price without VAT: | 10 963,48000 Kč |
|---|---|
| Unit Price with VAT: | 13 265,81080 Kč |



